
Hellermanntyton 154-01119 technical specifications.
| Color | White |
| Depth | 9.1mm |
| Halogen Free | Not Halogen Free |
| Height | 9.1mm |
| Length | 25mm |
| Material | PVC, Polyvinylidene |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 154-01119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
