Hellermanntyton 166-50610 technical specifications.
| Fastening Method | SCREW |
| Halogen Free | Not Halogen Free |
| Material | Stainless Steel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 166-50610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.