Hellermanntyton 211-10120 technical specifications.
| Style | P-Clamp |
| Color | Natural |
| Body Material | Aluminum Alloy |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 180°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hellermanntyton 211-10120 to view detailed technical specifications.
No datasheet is available for this part.