Hellermanntyton 211-15200 technical specifications.
| Style | P-Clamp |
| Color | Black |
| Body Material | Aluminum Alloy |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hellermanntyton 211-15200 to view detailed technical specifications.
No datasheet is available for this part.