Hellermanntyton 22-0625H4 technical specifications.
| Style | P-Clamp |
| Color | Black |
| Body Material | Polyvinyl Chloride |
| Min Operating Temperature | -28°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hellermanntyton 22-0625H4 to view detailed technical specifications.
No datasheet is available for this part.