
Hellermanntyton 300-30000 technical specifications.
| Package/Case | 300 |
| Color | Blue |
| Depth | 6.75inch |
| Halogen Free | Not Halogen Free |
| Height | 12inch |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Width | 11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 300-30000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
