
This polyolefin cable sleeve is manufactured by Hellermanntyton and features a black color with an inside diameter of 3.2mm. It is designed for use with cable and is available in a 125mm package. The sleeve is made from polyolefin material and has a maximum operating temperature of 135°C and a minimum operating temperature of -75°C. It is compliant with RoHS regulations but not SVHC compliant.
Hellermanntyton 305-03200 technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 125 |
| Color | Black |
| Inside Diameter | 3.2mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -75°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFT-A |
| Wire/Cable Diameter | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 305-03200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
