Hellermanntyton BLANK-FW technical specifications.
| Package/Case | Module |
| Color | White |
| Height | 19.56mm |
| Material | ABS |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton BLANK-FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.