Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
HELLERMANNTYTON

FC2.2H4

Datasheet
Hellermanntyton

FC2.2H4

Cable Management, Flat Ribbon Clamp Polyamide 6/6 Gray Adhesive Bag

  1. Wire, Cable & Assemblies
  2. Cable Management
  1. Wire, Cable & Assemblies
  2. Cable Management
  3. Clamps & Clips
  4. P-Clamps & Adhesive Backed

MountingCable
Quick Jump:

Technical Specifications

Hellermanntyton FC2.2H4 technical specifications.

General

Color
Grey
Flammability Rating
UL94 V-2
Height
16.76mm
Material
Nylon, Polyamide, PA66
Mount
Cable
Packaging
Bulk
Series
FC

Compliance

RoHS
Compliant

Datasheet

Hellermanntyton FC2.2H4 Datasheet

Download the complete datasheet for Hellermanntyton FC2.2H4 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com