Cable Ties, Clamp Tie Polyamide 6/6 Natural 50mm 225N Bag
Hellermanntyton MS3367-1-9 technical specifications.
| Style | Clamp Tie |
| Color | Natural |
| Body Material | Polyamide 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hellermanntyton MS3367-1-9 to view detailed technical specifications.
No datasheet is available for this part.