
Hellermanntyton PEC-3/1BK technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 25mm |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton PEC-3/1BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.