Hellermanntyton SMBDUAL-W technical specifications.
| Package/Case | Module |
| Color | White |
| Material | PVC, Polyvinylchloride |
| Mount | Surface Mount |
| Number of Ports | 2 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SMBDUAL-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.