Hellermanntyton SNP2810H4 technical specifications.
| Color | White |
| Flammability Rating | UL94 HB |
| Length | 41.43mm |
| Material | Polyacetal |
| Mount | Clamp |
| Packaging | Bulk |
| Series | SNP |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SNP2810H4 to view detailed technical specifications.
No datasheet is available for this part.