
Hellermanntyton SNP310M4 technical specifications.
| Color | White |
| Flammability Rating | UL94 HB |
| Length | 20.24mm |
| Material | Polyacetal |
| Mount | Clamp |
| Packaging | Bag |
| Series | SNP |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SNP310M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.