Hellermanntyton SNP3210K2 technical specifications.
| Color | White |
| Flammability Rating | UL94 HB |
| Inside Diameter | 35.15mm |
| Length | 43.79mm |
| Material | Polyacetal |
| Mount | Cable |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Series | SNP |
| Width | 7.34mm |
| Wire/Cable Color | White |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SNP3210K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.