Hellermanntyton SNP3610H4 technical specifications.
| Style | Snapper Hose Clamp |
| Color | White |
| Body Material | Polyacetal |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hellermanntyton SNP3610H4 to view detailed technical specifications.
No datasheet is available for this part.