Hellermanntyton SNP36GHS0K2 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Length | 53.67mm |
| Material | Nylon, Glass, Polyamide, PA66 |
| Mount | Clamp |
| Packaging | Bulk |
| Series | SNP |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SNP36GHS0K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.