Hellermanntyton SNP7GHS0C2 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Inside Diameter | 14mm |
| Length | 24.92mm |
| Material | Nylon, Glass, Polyamide, PA66 |
| Mount | Clamp |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Series | SNP |
| Width | 5.92mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SNP7GHS0C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.