Hellermanntyton SRCI0750C2 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | TSR |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SRCI0750C2 to view detailed technical specifications.
No datasheet is available for this part.