Hellermanntyton T18RSF-NAT(100PACK) technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 100mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 2.5mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T18RSF-NAT(100PACK) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.