Hellermanntyton TY8P1 technical specifications.
| Color | White |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Mount | Rivet |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TY8P1 to view detailed technical specifications.
No datasheet is available for this part.