Hengstler 0.070.653 technical specifications.
| Length | 28mm |
| Mount | External |
| Outside Diameter | 19.2mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hengstler 0.070.653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.