Hengstler is a global manufacturer of high-quality encoders, counters, printers, and cutting solutions for industrial automation and specialized applications.

HENGSTLER RI32-0/1000ER.14KB Incremental Rotary Encoder, RI 32, 4000rpm, 1000 Pulses
Hengstler 5 Digit , Counter, 10Hz, 230 V ac
COUNTER, TOTALISER
13BITSSI (1VPP)5VDC
Hengstler Absolute Encoder 10000rpm Solid 7 30 V dc
Panel Mount Timer, Mini H, 0 s, 99999.99 h
Mechanical Counter Hengstler 0 309 510, Stroke 5 digits Top Going
COUNTER, TOTALISER
Hengstler Encoder 2048 ppr 10000rpm Hollow 7 30 V dc
Hengstler 6 Digit , LCD, Counter, 5kHz, 230 V ac
Hengstler Encoder 5000rpm Solid 17 30 V dc
Coupling, 3 520 088, Hengstler
Hengstler Encoder 2048 ppr 10000rpm 5 V dc
Electromechanical Relay 24VDC 480Ohm 10A 3PST-NO/3PST-NC(67.4x20.5x48.6)mm THT Safety Relay
Hengstler 6 Digit , LED, Counter, 40kHz, 115 V ac, 230 V ac
17BITSSI (1VPP)5VDC
Hengstler 6 Digit , LCD, Counter, 5kHz, 12 24 V dc
TICO 772 Linear Voltage Regulator, 230V Input, 5W Power, IP65
1 PRESET LCD COUNTER
Mechanical Counter Hengstler 0 101 508, Revolution 4 digits Top Going