Hengstler 0.635.812 technical specifications.
| Coil Resistance | 320R |
| Count Direction | Up |
| Max Frequency | 10Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Power Consumption | 80mW |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 635 |
| Weight | 20g |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hengstler 0.635.812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.