Hengstler 0.731.101 technical specifications.
| Display Type | LCD |
| Max Frequency | 7.5kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | TICO 731 |
| Termination | Screw |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Hengstler 0.731.101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.