Hengstler 0.731.501 technical specifications.
| Count Direction | Up |
| Max Frequency | 7.5kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | TICO 731 |
| Termination | Screw |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hengstler 0.731.501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.