Hengstler 0.732.030 technical specifications.
| Max Frequency | 5kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | TICO 732 |
| Termination | Screw |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hengstler 0.732.030 to view detailed technical specifications.
No datasheet is available for this part.