Hengstler 0.868.165 technical specifications.
| Max Frequency | 25Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 21.6V |
| Power Consumption | 2.5W |
| Reach SVHC Compliant | No |
| Width | 56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hengstler 0.868.165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.