Hengstler 0.886.290 technical specifications.
| Max Frequency | 10Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 243.8V |
| Min Supply Voltage (AC) | 207V |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Series | 886 |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hengstler 0.886.290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.