Hengstler 0301407 technical specifications.
| Motion | Stroke |
| Number of Digits | 5 |
| Digit Height | 4.2 mm |
| Reset Method | No Reset |
| Direction Of Rotation | Top Coming |
| Shaft Speed Maximum | 500spm |
| Drive Shaft Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Hengstler 0301407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.