Hengstler 0529103 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 30V |
| Ratings | IP50 |
| Series | RI38 |
| RoHS | Not Compliant |
Download the complete datasheet for Hengstler 0529103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
