Hengstler 0531598 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Ratings | IP50 |
| RoHS | Compliant |
Download the complete datasheet for Hengstler 0531598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
