Hengstler 0532219 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 30V |
| Ratings | IP65 |
| Series | RI58-D |
| RoHS | Not Compliant |
Download the complete datasheet for Hengstler 0532219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.