
Hengstler 0547013 technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -15°C |
| Operating Supply Voltage | 5V |
| Ratings | IP40 |
| Resolution | 17b |
| Series | AD58 |
| RoHS | Compliant |
Download the complete datasheet for Hengstler 0547013 to view detailed technical specifications.
No datasheet is available for this part.
