
Hengstler 0721201 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 30V |
| Series | SIGNO 721 |
| Weight | 200g |
| RoHS | Compliant |
Download the complete datasheet for Hengstler 0721201 to view detailed technical specifications.
No datasheet is available for this part.
