Hengstler 0727122 technical specifications.
| Connection Type | PLUG |
| Count Direction | Bidirectional |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Hengstler 0727122 to view detailed technical specifications.
No datasheet is available for this part.