
Hengstler 0731202 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Ratings | IP54 |
| Series | TICO 731 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Hengstler 0731202 to view detailed technical specifications.
No datasheet is available for this part.
