
Hengstler 0732001 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Series | TICO 732 |
| RoHS | Compliant |
Download the complete datasheet for Hengstler 0732001 to view detailed technical specifications.
No datasheet is available for this part.