Hengstler 0732013 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Ratings | IP66 |
| Series | TICO 732 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Hengstler 0732013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
