
Hengstler 0732020 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Series | TICO 732 |
| RoHS | Compliant |
Download the complete datasheet for Hengstler 0732020 to view detailed technical specifications.
No datasheet is available for this part.
