Hengstler 0772102 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Nominal Supply Current | 200mA |
| Operating Supply Voltage | 30V |
| Power Consumption | 5W |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Resistance | 2R |
| Series | TICO 772 |
| Termination | Screw |
| Weight | 200g |
| RoHS | Compliant |
Download the complete datasheet for Hengstler 0772102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
