Hengstler 0886240 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Series | 886 |
| RoHS | Compliant |
Download the complete datasheet for Hengstler 0886240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.