
Hengstler H-468-1017 technical specifications.
| Contact Material | Gold |
| Mount | PCB |
| Ratings | IP42 |
| Switching Current | 8A |
| RoHS | Compliant |
Download the complete datasheet for Hengstler H-468-1017 to view detailed technical specifications.
No datasheet is available for this part.
