Hengstler RI32-0/100ER.14KB technical specifications.
| Body Diameter | 30mm |
| Lead Length | 1.5m |
| Load Current | 10mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 3 |
| Reach SVHC Compliant | No |
| Series | RI32 |
| RoHS | Not Compliant |
Download the complete datasheet for Hengstler RI32-0/100ER.14KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.