Hengstler RI58-D/5000ED.37IB technical specifications.
| Body Diameter | 58.5mm |
| Lead Length | 1.5m |
| Load Current | 30mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Cable |
| Number of Channels | 3 |
| Output Voltage | 3V |
| Reach SVHC Compliant | No |
| Series | RI58 |
| RoHS | Not Compliant |
Download the complete datasheet for Hengstler RI58-D/5000ED.37IB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.