Henkel 0103114 technical specifications.
| Color | Pink |
| Max Operating Temperature | 150°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 222 |
| RoHS | Compliant |
Download the complete datasheet for Henkel 0103114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.