Henkel 1117477 technical specifications.
| Package/Case | 200 |
| Color | Green |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Henkel 1117477 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.