Henkel 135483 technical specifications.
| Color | Brown |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Series | 542 |
| RoHS | Compliant |
Download the complete datasheet for Henkel 135483 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.