Henkel 254061 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Henkel 254061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.