Henkel 255836 technical specifications.
| Package/Case | Epoxy |
| Color | Grey |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Weight | 114g |
| RoHS | Not Compliant |
Download the complete datasheet for Henkel 255836 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
